Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No858FA04-103RBU1Copy
Newark Part No.46AK8987
Product RangeVULCON Series
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $16.250 |
| 10+ | $13.820 |
| 25+ | $12.960 |
| 50+ | $12.330 |
| 100+ | $12.050 |
| 250+ | $11.380 |
Price for:Each
Minimum: 1
Multiple: 1
$16.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No858FA04-103RBU1Copy
Newark Part No.46AK8987
Product RangeVULCON Series
Technical Datasheet
Product RangeVULCON Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP66
Connector CodingA Coded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Contact MaterialBrass
Contact PlatingGold Flash
Current Rating4A
Voltage Rating250V
SVHCNo SVHC (14-Jun-2023)
Product Overview
VULCON M12 circular field installable connectors are designed to easily accommodate a variety of applications including industrial communication equipment, process automation, robotics and factory floor installations. These field installable connectors utilize screw terminations allowing for efficient assembly in the field while still providing an IP67 rated solution where standard overmolded connectors are not an option.
- 4 positions, A code male connector with plastic shell and 6-8mm cable diameter
- Rugged and reliable field deployable
- Screw termination
- Non-removable contacts
- High mating cycles
- Up to 4A contact rating, temperature range from -40°C to +85°C
- IP67 performance in both mated and unmated conditions
- Gold plated brass contacts, nickel plated brass nut
Technical Specifications
Product Range
VULCON Series
Sensor Connector Gender
Male
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP66
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Plating
Gold Flash
Voltage Rating
250V
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
4A
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
