VULCON Series Sensor Connectors :
207 Products FoundThe future of circular connector technology
VULCON STEEL Upgraded M12 connectors are made from stainless steel that is corrosion resistant and easy to clean, ideal for industrial machinery, medical, energy, and food processing applications. The demands for reliable high-speed communications are only growing, and networks need superior signal integrity to accommodate them.
- STAINLESS STEEL CIRCULAR CONNECTORS
- Available in pin counts ranging from 3 to 12 positions
- IP67/68 Performance in both mated/unmated conditions
- Solder Cup, Vertical, & Right Angle Board Mount Options
- Cable Mount in hybrid or stainless steel
- Up to 5 Amp contact rating / -40° to +85°C
- A, D, X, & L codes available
- Available as loose piece or as pre-made M12 cables
- 316 Stainless Steel
- Dependable long-term solution
All Filters
(1 Applied)
Expand Filters
Manufacturer
(207)
Product Range
=VULCON S...
1
(93)
(2)
(3)
(1)
(2)
(4)
(2)
(2)
Sensor Connector Size
(161)
(31)
(15)
Gender
(25)
(36)
Sensor Connector Gender
(130)
(77)
No. of Contacts
(4)
(7)
(18)
(14)
(10)
(8)
No. of Positions
(7)
(11)
(30)
(69)
(2)
(48)
(1)
(39)
Sensor Contact Type
(6)
(20)
(19)
(43)
(14)
(14)
(2)
(38)
Sensor Connector Mounting
(1)
(18)
(2)
(100)
(86)
IP / NEMA Rating
(18)
(189)
Connector Coding
(107)
(6)
(27)
(14)
(10)
Packaging
(207)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Sensor Connector Size | Gender | Sensor Connector Gender | No. of Contacts | No. of Positions | Sensor Contact Type | Sensor Connector Mounting | IP / NEMA Rating | Connector Coding | Connector Body Material | Contact Material | Contact Plating | Current Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62AJ7485 RoHS | Each | 1+$23.300 5+$21.690 10+$20.620 25+$19.660 50+$18.500 More Pricing... | VULCON Series | M12 | - | Male | - | 8 Positions | PCB Pin | Straight Panel Mount | IP67 | A Coded | Stainless Steel Body | Brass | Gold | 2A | 30V | |||||
62AJ7465 RoHS | Each | 1+$29.690 5+$27.640 10+$26.280 25+$25.050 50+$23.570 More Pricing... | VULCON Series | M12 | - | Male | - | 5 Positions | Solder Pin | Straight Panel Mount | IP67 | L Coded | Stainless Steel Body | Brass | Gold | 16A | 63V | |||||
62AJ7449 RoHS | Each | 1+$24.700 5+$23.000 10+$21.870 25+$20.840 50+$19.620 More Pricing... | VULCON Series | M12 | - | Female | - | 5 Positions | Solder Socket | Straight Cable Mount | IP67 | L Coded | Stainless Steel Body | Brass | Gold | 16A | 63V | |||||
17AH5425 RoHS | Each | 1+$26.090 5+$24.290 10+$23.100 25+$22.020 50+$20.720 More Pricing... | VULCON Series | M12 | Receptacle | Female | 8Contacts | 8 Positions | Solder Socket | Straight Panel Mount | IP67 | X Coded | Brass Body | Brass | Gold | 500mA | 60VDC | |||||
62AJ7466 RoHS | Each | 1+$29.690 5+$27.640 10+$26.280 25+$25.050 50+$23.570 More Pricing... | VULCON Series | M12 | - | Female | - | 5 Positions | Solder Socket | Straight Panel Mount | IP67 | L Coded | Stainless Steel Body | Brass | Gold | 16A | 63V | |||||
62AJ7470 RoHS | Each | 1+$19.280 5+$17.950 10+$17.070 25+$16.270 50+$15.310 More Pricing... | VULCON Series | M12 | - | Female | - | 4 Positions | Solder Socket | Straight Panel Mount | IP67 | A Coded | Stainless Steel Body | Brass | Gold | 4A | 250V | |||||
62AJ7495 RoHS | Each | 1+$29.690 5+$27.640 10+$26.280 25+$25.050 50+$23.570 More Pricing... | VULCON Series | M12 | - | Male | - | 8 Positions | PCB Pin | Right Angle Panel Mount | IP67 | A Coded | Stainless Steel Body | Brass | Gold | 2A | 30V | |||||
62AJ7471 RoHS | Each | 1+$19.510 5+$18.050 10+$16.590 25+$15.550 50+$14.800 More Pricing... | VULCON Series | M12 | - | Male | - | 5 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Stainless Steel Body | Brass | Gold | 4A | 60VDC | |||||
62AJ7451 RoHS | Each | 1+$28.090 5+$26.160 10+$24.870 25+$23.700 50+$22.310 More Pricing... | VULCON Series | M12 | - | Male | - | 8 Positions | Solder Pin | Straight Cable Mount | IP67 | X Coded | Brass Body | Brass | Gold | 500mA | 60VDC | |||||
62AJ7467 RoHS | Each | 1+$28.050 5+$26.110 10+$24.830 25+$23.660 50+$22.270 More Pricing... | VULCON Series | M12 | - | Female | - | 8 Positions | Solder Socket | Straight Panel Mount | IP67 | X Coded | Stainless Steel Body | Brass | Gold | 500mA | 60VDC | |||||
62AJ7473 RoHS | Each | 1+$19.880 5+$18.380 10+$17.390 25+$16.230 50+$15.220 More Pricing... | VULCON Series | M12 | - | Male | - | 8 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Stainless Steel Body | Brass | Gold | 2A | 30V | |||||
62AJ7452 RoHS | Each | 1+$28.090 5+$26.160 10+$24.870 25+$23.700 50+$22.310 More Pricing... | VULCON Series | M12 | - | Male | - | 8 Positions | Solder Pin | Straight Cable Mount | IP67 | X Coded | Brass Body | Brass | Gold | 500mA | 60VDC | |||||
62AJ7468 RoHS | Each | 1+$27.610 5+$25.700 10+$24.440 25+$23.300 50+$21.920 More Pricing... | VULCON Series | M12 | - | Female | - | 8 Positions | Solder Socket | Straight Panel Mount | IP67 | X Coded | Stainless Steel Body | Brass | Gold | 500mA | 60VDC | |||||
62AJ7476 RoHS | Each | 1+$19.090 5+$17.770 10+$16.910 25+$16.110 50+$15.160 More Pricing... | VULCON Series | M12 | - | Female | - | 4 Positions | Solder Socket | Straight Panel Mount | IP67 | D Coded | Stainless Steel Body | Brass | Gold | 4A | 250V | |||||
76Y0128 RoHS | Each | 1+$6.670 5+$6.250 10+$5.770 25+$5.360 50+$5.080 More Pricing... | VULCON Series | M8 | Plug | Male | 4Contacts | 4 Positions | Crimp Pin | Straight Cable Mount | IP67 | - | PBT (Polybutylene Terephthalate) Body | Copper Alloy | Gold | 3A | 60VDC | |||||
62AJ7443 RoHS | Each | 1+$13.080 5+$12.100 10+$11.440 25+$10.680 50+$10.010 More Pricing... | VULCON Series | M12 | - | Male | - | 4 Positions | Solder Pin | Straight Cable Mount | IP67 | D Coded | Stainless Steel Body | Brass | Gold | 4A | 250V | |||||
78AK1847 RoHS | Each | 1+$7.760 5+$7.280 10+$6.720 25+$6.240 50+$5.920 More Pricing... | VULCON Series | M8 | - | Female | - | 3 Positions | Crimp Socket | Straight Cable Mount | IP67 | - | PBT (Polybutylene Terephthalate) Body | Phosphor Bronze | Gold | 3A | 60VDC | |||||
Each | 1+$16.200 5+$15.200 10+$14.200 25+$12.250 50+$11.660 More Pricing... | VULCON Series | M12 | - | Female | - | 5 Positions | Screw Socket | Straight Cable Mount | IP66 | B Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 60VDC | ||||||
Each | 1+$15.230 5+$14.090 10+$12.950 25+$12.140 50+$11.550 More Pricing... | VULCON Series | M12 | - | Female | - | 8 Positions | Screw Socket | Straight Cable Mount | IP66 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 2A | 30V | ||||||
77AK3155 RoHS | Each | 1+$10.360 5+$9.580 10+$8.800 25+$8.250 50+$7.640 More Pricing... | VULCON Series | M12 | - | Male | - | 4 Positions | Solder Pin | Straight Cable Mount | IP67 | D Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
32AK3473 RoHS | Each | 1+$10.470 5+$9.900 10+$9.250 25+$8.680 50+$8.320 More Pricing... | VULCON Series | M8 | - | Male | - | 5 Positions | Solder Pin | Straight Panel Mount | IP67 | - | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 1.5A | 30V | |||||
78AK1849 RoHS | Each | 1+$10.760 5+$9.940 10+$9.410 25+$8.780 50+$8.230 More Pricing... | VULCON Series | M8 | - | Female | - | 5 Positions | Solder Socket | Straight Panel Mount | IP67 | - | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 1.5A | 30V | |||||
78AK1851 RoHS | Each | 1+$34.040 5+$31.690 10+$30.130 25+$28.720 50+$27.030 More Pricing... | VULCON Series | M12 | - | Female | - | 4 Positions | Crimp Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 4A | 250V | |||||
78AK1861 RoHS | Each | 1+$18.560 5+$17.280 10+$16.430 25+$15.660 50+$14.740 More Pricing... | VULCON Series | M12 | - | Female | - | 8 Positions | PCB Socket | Straight Panel Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 2A | 30V | |||||
78AK1856 RoHS | Each | 1+$12.510 5+$11.560 10+$10.940 25+$10.210 50+$9.580 More Pricing... | VULCON Series | M12 | - | Male | - | 8 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 2A | 30V | |||||