Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715FS-23T-B40-D00Copy
Newark Part No.13M3950
Product Range4715FS Series
Your Part Number
No Longer Available
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715FS-23T-B40-D00Copy
Newark Part No.13M3950
Product Range4715FS Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM100CFM
Noise Rating100dBA
Power Rating14W
Rated Speed3300rpm
Power Connection TypeTerminals
Current Rating90mA
IP Rating-
Air Flow - m3/min2.8m³/min
Product Range4715FS Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 4715FS-23T-B40-D00
7 Products Found
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
100dBA
Rated Speed
3300rpm
Current Rating
90mA
Air Flow - m3/min
2.8m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
100CFM
Power Rating
14W
Power Connection Type
Terminals
IP Rating
-
Product Range
4715FS Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
