Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4712KL-04W-B50-P00
Newark Part No.30C5572
Product Range4712KL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $30.580 |
| 50+ | $26.790 |
| 100+ | $25.440 |
| 250+ | $22.600 |
Price for:Each
Minimum: 30
Multiple: 10
$917.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4712KL-04W-B50-P00
Newark Part No.30C5572
Product Range4712KL Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size119mm
External Depth32mm
Bearing TypeBall Bearing
Flow Rate - Imperial116.4CFM
Flow Rate - Metric3.3m³/min
Air Flow - CFM116.4CFM
Noise Rating50.5dBA
Power Rating10.2W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating850mA
IP Rating-
Air Flow - m3/min3.3m³/min
Product Range4712KL Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.3m³/min
Noise Rating
50.5dBA
Rated Speed
3300rpm
Current Rating
850mA
Air Flow - m3/min
3.3m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
32mm
Flow Rate - Imperial
116.4CFM
Air Flow - CFM
116.4CFM
Power Rating
10.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
4712KL Series
Technical Docs (1)
Alternatives for 4712KL-04W-B50-P00
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
