4712KL Series DC Axial Fans :
8 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NMB TECHNOLOGIES | Each | 1+ $29.080 | 24V | 24VDC | Square | DC | 119mm | 32mm | Ball Bearing | 112CFM | 112CFM | 3.17m³/min | 47dBA | 8.16W | 3100rpm | 2 Lead Wires | 340mA | 3.17m³/min | 4712KL Series | |||||
NMB TECHNOLOGIES | Each | 1+ $29.080 | 12V | 12VDC | Square | DC | 119mm | 32mm | Ball Bearing | 112CFM | 112CFM | 3.17m³/min | 47dBA | 8.28W | 3100rpm | 2 Lead Wires | 690mA | 3.17m³/min | 4712KL Series | |||||
NMB TECHNOLOGIES | Each | 25+ $30.470 50+ $26.670 100+ $25.320 250+ $22.480 | 12V | 12VDC | Square | DC | 119mm | 32mm | Ball Bearing | 99.9CFM | 99.9CFM | 2.83m³/min | 44dBA | 5.76W | 2800rpm | 2 Lead Wires | 480mA | 2.83m³/min | 4712KL Series | |||||
NMB TECHNOLOGIES | Each | 1+ $25.960 | 48V | 48VDC | Square | DC | 119mm | 32mm | Ball Bearing | 100CFM | 100CFM | 2.83m³/min | 44dBA | 7.68W | 2800rpm | 2 Lead Wires | 160mA | 2.83m³/min | 4712KL Series | |||||
NMB TECHNOLOGIES | Each | 25+ $30.470 50+ $26.670 100+ $25.320 250+ $22.480 | 48V | 48VDC | - | DC | 119mm | 32mm | Ball Bearing | 120CFM | - | 3.4m³/min | 50.5dBA | 11.52W | - | 2 Lead Wires | 240mA | - | 4712KL Series | |||||
NMB TECHNOLOGIES | Each | 25+ $30.470 50+ $26.670 100+ $25.320 250+ $22.480 | 48V | 48VDC | - | DC | - | - | Ball Bearing | 112CFM | - | - | 47dBA | 10.08W | - | - | - | - | 4712KL Series | |||||
NMB TECHNOLOGIES | Each | 25+ $30.470 50+ $26.670 100+ $25.320 250+ $22.480 | 12V | 12VDC | Square | DC | 119mm | 32mm | Ball Bearing | 116.4CFM | 116.4CFM | 3.3m³/min | 50.5dBA | 10.2W | 3300rpm | 2 Lead Wires | 850mA | 3.3m³/min | 4712KL Series | |||||
NMB TECHNOLOGIES | Each | 1+ $27.980 | 24V | 24VDC | Square | DC | 119mm | 32mm | Ball Bearing | 99.9CFM | 99.9CFM | 2.83m³/min | 44dBA | 6.72W | 2800rpm | 2 Lead Wires | 280mA | 2.83m³/min | 4712KL Series | |||||