Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4712KL-04W-B30-P00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58K7927
Product Range4712KL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 30+ | $29.090 |
| 50+ | $28.510 |
| 100+ | $27.930 |
| 250+ | $27.340 |
Price for:Each
Minimum: 30
Multiple: 30
$872.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4712KL-04W-B30-P00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58K7927
Product Range4712KL Series
Technical Datasheet
Supply Voltage12VDC
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size119mm
External Depth32mm
Bearing TypeBall Bearing
Flow Rate - Imperial99.9CFM
Air Flow - CFM99.9CFM
Flow Rate - Metric2.83m³/min
Noise Rating44dBA
Power Rating5.76W
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating480mA
Product Range4712KL Series
IP Rating-
Air Flow - m3/min2.83m³/min
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 4712KL series standard DC Axial Fan commonly used in PC/PSU and fan tray applications. In addition, this series offers a range of high performance fans with enhanced reliability and brushless. Environmental protection and control features for high end applications, typical of server and telecommunication equipment applications.
- Brushless motor structure
- Class E insulation
- PWM Control for fan
- Protection against the ingress of dust and water
- Motor and PCB fully encapsulated in silicone rubber material
- Motor burnout is prevented by locked rotor protection/automatic restart and polarity
- Open collector for both locked rotor and tach output circuit
- 700VAC/sec Dielectric withstand voltage
- 10MΩ at 500VDC Minimum insulation resistance
Technical Specifications
Supply Voltage
12VDC
Fan Frame Type
Square
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Air Flow - CFM
99.9CFM
Noise Rating
44dBA
Rated Speed
2800rpm
Current Rating
480mA
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage VDC
12V
Voltage Type
DC
External Depth
32mm
Flow Rate - Imperial
99.9CFM
Flow Rate - Metric
2.83m³/min
Power Rating
5.76W
Power Connection Type
2 Lead Wires
Product Range
4712KL Series
Air Flow - m3/min
2.83m³/min
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
