Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4710PS-12T-B20-A00Copy
Newark Part No.70K9928
Product Range4710PS Series
Your Part Number
No Longer Available
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4710PS-12T-B20-A00Copy
Newark Part No.70K9928
Product Range4710PS Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM53CFM
Noise Rating30dBA
Power Rating7W
Rated Speed2000rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min1.5m³/min
Product Range4710PS Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 4710PS-12T-B20-A00
6 Products Found
Product Overview
The 4710PS-12T-B20-A00 is a 115VAC Axial Fan can be an integral part of a cooling solution for heat-generating purpose, ball bearing and terminal power connection. 10MΩ or over with a DC500V megger insulation resistance and 700VAC dielectric withstand voltage, aluminum casing and polycarbonate impeller Faston #110 or equivalent terminal.
- Impedance motor protection
- 23.5Pa Static pressure
- -10 to 70°C Operating temperature range
- Shaded pole induction motor structure
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
30dBA
Rated Speed
2000rpm
Current Rating
100mA
Air Flow - m3/min
1.5m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
53CFM
Power Rating
7W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
4710PS Series
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
