New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Cooling & Thermal Management
                                                                                                  3. Fans & Blowers
                                                                                                  4. AC Axial Fans
                                                                                                  Print Page

                                                                                                  3110MS-23W-B30-A00

                                                                                                  AC Axial Fan, 230V, Square, 80 mm, 25 mm, Ball Bearing, 24 CFM

                                                                                                  Date/Lot Code

                                                                                                  NMB TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NMB TECHNOLOGIES 3110MS-23W-B30-A00
                                                                                                  ManufacturerNMB TECHNOLOGIES
                                                                                                  Manufacturer Part No3110MS-23W-B30-A00
                                                                                                  Newark Part No.08P0793
                                                                                                  Product Range3110MS Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$26.170
                                                                                                  5+$25.250
                                                                                                  10+$24.320
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $26.17
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NMB TECHNOLOGIES
                                                                                                  ManufacturerNMB TECHNOLOGIES
                                                                                                  Manufacturer Part No3110MS-23W-B30-A00
                                                                                                  Newark Part No.08P0793
                                                                                                  Product Range3110MS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Nominal Rated Voltage AC230V
                                                                                                  Fan Frame TypeSquare
                                                                                                  Fan Frame Size80mm
                                                                                                  External Depth25mm
                                                                                                  Bearing TypeBall Bearing
                                                                                                  Air Flow - CFM24CFM
                                                                                                  Noise Rating31dBA
                                                                                                  Power Rating6.5W
                                                                                                  Rated Speed3000rpm
                                                                                                  Power Connection Type2 Lead Wires
                                                                                                  Current Rating50mA
                                                                                                  IP Rating-
                                                                                                  Air Flow - m3/min0.68m³/min
                                                                                                  Product Range3110MS Series
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Alternatives for 3110MS-23W-B30-A00

                                                                                                  6 Products Found

                                                                                                  Product Overview

                                                                                                  The 3110MS series AC Axial Fan uses a propeller to create a large airflow in the direction of the axis, moving air in a parallel direction of the blade axis. In other words, the fan blows air across the axis of the blade, hence the name axial fans. The fan moves heated air away from the components and draw cooler air over them, thereby giving a superior life expectancy to the components. An AC cooling fan operates by blowing air along the axis of the fan. The AC fans are available in frequencies of 50Hz and 60Hz, as well as varying rated voltages. AC cooling fans are found in a variety of applications where the need for ventilation is important. These fans are designed for force-air cooling of electronic devices. The purpose of the AC fan, as well as any other cooling fan, is to protect the electronic devices in the system by keeping them at an optimal cooling temperature.

                                                                                                  • Shaded pole induction motor structure
                                                                                                  • Impedance motor protection
                                                                                                  • 10MΩ at 500VDC Insulation resistance
                                                                                                  • 700VAC Dielectric withstand voltage
                                                                                                  • -10 to +70°C Operating temperature
                                                                                                  • 100000/25°C Hours expected life

                                                                                                  Technical Specifications

                                                                                                  Nominal Rated Voltage AC

                                                                                                  230V

                                                                                                  Fan Frame Size

                                                                                                  80mm

                                                                                                  Bearing Type

                                                                                                  Ball Bearing

                                                                                                  Noise Rating

                                                                                                  31dBA

                                                                                                  Rated Speed

                                                                                                  3000rpm

                                                                                                  Current Rating

                                                                                                  50mA

                                                                                                  Air Flow - m3/min

                                                                                                  0.68m³/min

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Fan Frame Type

                                                                                                  Square

                                                                                                  External Depth

                                                                                                  25mm

                                                                                                  Air Flow - CFM

                                                                                                  24CFM

                                                                                                  Power Rating

                                                                                                  6.5W

                                                                                                  Power Connection Type

                                                                                                  2 Lead Wires

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Product Range

                                                                                                  3110MS Series

                                                                                                  Technical Docs (2)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.