Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15038PB-B3J-EA-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AC4130
Product Range15038PB Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $76.920 |
| 5+ | $71.630 |
| 10+ | $66.350 |
| 25+ | $61.060 |
| 50+ | $57.420 |
| 100+ | $55.540 |
| 250+ | $54.430 |
Price for:Each
Minimum: 1
Multiple: 1
$76.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15038PB-B3J-EA-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AC4130
Product Range15038PB Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size150mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM102.3CFM
Noise Rating38dB
Power Rating18W
Rated Speed1650rpm
Power Connection Type2 Lead Wires
Current Rating110mA
IP Rating-
Air Flow - m3/min2.9m³/min
Product Range15038PB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
150mm
Bearing Type
Ball Bearing
Noise Rating
38dB
Rated Speed
1650rpm
Current Rating
110mA
Air Flow - m3/min
2.9m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Circular
External Depth
38mm
Air Flow - CFM
102.3CFM
Power Rating
18W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
15038PB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
