Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MB-A1N-EA-C0
Newark Part No.89AM6241
Product Range11938MB Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $28.770 |
| 5+ | $27.400 |
| 10+ | $26.840 |
| 25+ | $25.530 |
| 50+ | $23.400 |
| 100+ | $20.950 |
| 250+ | $18.770 |
Price for:Each
Minimum: 1
Multiple: 1
$28.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MB-A1N-EA-C0
Newark Part No.89AM6241
Product Range11938MB Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM103.6CFM
Noise Rating41dB
Power Rating14.5W
Rated Speed2900rpm
Power Connection TypeTerminals
Current Rating210mA
IP Rating-
Air Flow - m3/min2.9m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure76.4Pa
Product Range11938MB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
41dB
Rated Speed
2900rpm
Current Rating
210mA
Air Flow - m3/min
2.9m³/min
Operating Voltage Max
-
Product Range
11938MB Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
103.6CFM
Power Rating
14.5W
Power Connection Type
Terminals
IP Rating
-
Operating Voltage Min
-
Static Pressure
76.4Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
