Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MB-A1J-AA-00
Newark Part No.12AC3982
Product Range11938MB Series
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.940 |
| 5+ | $24.300 |
| 10+ | $22.650 |
| 25+ | $21.010 |
| 50+ | $19.950 |
| 100+ | $19.160 |
Price for:Each
Minimum: 1
Multiple: 1
$25.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MB-A1J-AA-00
Newark Part No.12AC3982
Product Range11938MB Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM49.4CFM
Noise Rating28dB
Power Rating5.5W
Rated Speed1450rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min1.4m³/min
Product Range11938MB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
28dB
Rated Speed
1450rpm
Current Rating
80mA
Air Flow - m3/min
1.4m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
49.4CFM
Power Rating
5.5W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
11938MB Series
Alternatives for 11938MB-A1J-AA-00
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability