Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09238SB-A1L-EA-00Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.74AJ7192
Product Range09238SB Series
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.610 |
| 5+ | $33.280 |
| 10+ | $31.910 |
| 25+ | $22.930 |
| 50+ | $22.470 |
| 100+ | $22.010 |
Price for:Each
Minimum: 1
Multiple: 1
$35.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09238SB-A1L-EA-00Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.74AJ7192
Product Range09238SB Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38.5mm
Bearing TypeBall Bearing
Air Flow - CFM44.1CFM
Noise Rating33.5dB
Power Rating7W
Rated Speed3150rpm
Power Connection Type2 Lead Wires
Current Rating110mA
IP Rating-
IP Rating-
Air Flow - m3/min1.25m³/min
Product Range09238SB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
33.5dB
Rated Speed
3150rpm
Current Rating
110mA
IP Rating
-
Product Range
09238SB Series
Fan Frame Type
Square
External Depth
38.5mm
Air Flow - CFM
44.1CFM
Power Rating
7W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
1.25m³/min
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
