Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225PB-A1L-EA-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.43Y7541
Product Range09225PB Series
Your Part Number
55 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $29.020 |
| 5+ | $26.510 |
| 10+ | $23.990 |
| 25+ | $22.890 |
| 50+ | $21.780 |
| 100+ | $20.480 |
| 250+ | $19.930 |
| 5000+ | $19.530 |
Price for:Each
Minimum: 1
Multiple: 1
$29.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225PB-A1L-EA-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.43Y7541
Product Range09225PB Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM34.5CFM
Noise Rating38dBA
Power Rating9W
Rated Speed3100rpm
Power Connection TypeTerminals
Current Rating130mA
IP Rating-
Air Flow - m3/min0.98m³/min
Product Range09225PB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
38dBA
Rated Speed
3100rpm
Current Rating
130mA
Air Flow - m3/min
0.98m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
34.5CFM
Power Rating
9W
Power Connection Type
Terminals
IP Rating
-
Product Range
09225PB Series
Technical Docs (1)
Alternatives for 09225PB-A1L-EA-00
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
