Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038PB-A1L-EA-00
Newark Part No.43Y7533
Product Range08038PB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $22.410 |
| 50+ | $20.740 |
| 100+ | $18.880 |
| 250+ | $17.670 |
Price for:Each
Minimum: 40
Multiple: 40
$896.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038PB-A1L-EA-00
Newark Part No.43Y7533
Product Range08038PB Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM32CFM
Noise Rating38dBA
Power Rating7W
Rated Speed3200rpm
Power Connection TypeTerminals
Current Rating110mA
IP Rating-
Air Flow - m3/min0.9m³/min
Product Range08038PB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
38dBA
Rated Speed
3200rpm
Current Rating
110mA
Air Flow - m3/min
0.9m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
32CFM
Power Rating
7W
Power Connection Type
Terminals
IP Rating
-
Product Range
08038PB Series
Technical Docs (1)
Alternatives for 08038PB-A1L-EA-00
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
