Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038PB-A1J-AA-00
Newark Part No.12AC3617
Product Range08038PB Series
Your Part Number
Technical Datasheet
26 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.710 |
| 5+ | $20.930 |
| 10+ | $19.150 |
| 25+ | $18.140 |
| 50+ | $17.140 |
| 100+ | $16.340 |
Price for:Each
Minimum: 1
Multiple: 1
$22.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038PB-A1J-AA-00
Newark Part No.12AC3617
Product Range08038PB Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM19.4CFM
Noise Rating25dB
Power Rating4W
Rated Speed1900rpm
Power Connection Type2 Lead Wires
Current Rating55mA
IP Rating-
Air Flow - m3/min0.55m³/min
Product Range08038PB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
25dB
Rated Speed
1900rpm
Current Rating
55mA
Air Flow - m3/min
0.55m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
19.4CFM
Power Rating
4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
08038PB Series
Alternatives for 08038PB-A1J-AA-00
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability