Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038FB-A1J-AA-00
Newark Part No.12AC3596
Product Range08038FB Series
Your Part Number
18 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $23.260 | $10.040 |
| 5+ | $21.620 | $10.040 |
| 10+ | $19.980 | $10.040 |
Price for:Each
Minimum: 1
Multiple: 1
$10.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038FB-A1J-AA-00
Newark Part No.12AC3596
Product Range08038FB Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM22CFM
Noise Rating36dB
Power Rating6.5W
Rated Speed2100rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min0.62m³/min
Product Range08038FB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
36dB
Rated Speed
2100rpm
Current Rating
90mA
Air Flow - m3/min
0.62m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
22CFM
Power Rating
6.5W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
08038FB Series
Technical Docs (1)
Alternatives for 08038FB-A1J-AA-00
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
