Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06015KA-12J-AA-00Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.43Y7401
Product Range06015KA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 150+ | $13.220 |
| 800+ | $12.390 |
| 1200+ | $11.980 |
| 2000+ | $11.780 |
| 2400+ | $11.580 |
| 5200+ | $11.410 |
| 10000+ | $11.030 |
Price for:Each
Minimum: 150
Multiple: 150
$1,983.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06015KA-12J-AA-00Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.43Y7401
Product Range06015KA Series
Technical Datasheet
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM6.7CFM
Noise Rating19dB
Power Rating480mW
Power Connection Type2 Lead Wires
Rated Speed1800rpm
Product Range06015KA Series
Current Rating40mA
IP Rating-
Air Flow - m3/min0.19m³/min
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
6.7CFM
Power Rating
480mW
Rated Speed
1800rpm
Current Rating
40mA
Air Flow - m3/min
0.19m³/min
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
19dB
Power Connection Type
2 Lead Wires
Product Range
06015KA Series
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for 06015KA-12J-AA-00
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
