Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04056EA-12R-EUB-2
Newark Part No.88AH5904
Product Range04056EA Series
Your Part Number
8 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $37.890 | $6.720 |
| 5+ | $36.460 | $6.720 |
| 10+ | $35.030 | $6.720 |
| 25+ | $33.890 | $6.720 |
| 50+ | $31.980 | $6.720 |
| 100+ | $29.880 | $6.720 |
| 250+ | $29.490 | $6.720 |
Price for:Each
Minimum: 1
Multiple: 1
$6.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04056EA-12R-EUB-2
Newark Part No.88AH5904
Product Range04056EA Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth56mm
Flow Rate - Imperial30.3CFM
Bearing TypeBall Bearing
Flow Rate - Metric0.86m³/min
Air Flow - CFM30.3CFM
Noise Rating69dBA
Power Rating15.6W
Rated Speed-
Power Connection Type8 Lead Wires, PWM Control, Tachometer
Current Rating1.3A
IP Rating-
Air Flow - m3/min0.86m³/min
Product Range04056EA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
40mm
Flow Rate - Imperial
30.3CFM
Flow Rate - Metric
0.86m³/min
Noise Rating
69dBA
Rated Speed
-
Current Rating
1.3A
Air Flow - m3/min
0.86m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
56mm
Bearing Type
Ball Bearing
Air Flow - CFM
30.3CFM
Power Rating
15.6W
Power Connection Type
8 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
04056EA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
