Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04056EA-12R-EUB-2Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.88AH5904
Product Range04056EA Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $37.890 |
| 5+ | $36.460 |
| 10+ | $35.030 |
| 25+ | $33.890 |
| 50+ | $31.980 |
| 100+ | $29.880 |
| 250+ | $29.490 |
Price for:Each
Minimum: 1
Multiple: 1
$37.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04056EA-12R-EUB-2Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.88AH5904
Product Range04056EA Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth56mm
Bearing TypeBall Bearing
Flow Rate - Imperial30.3CFM
Air Flow - CFM30.3CFM
Flow Rate - Metric0.86m³/min
Noise Rating69dBA
Power Rating15.6W
Rated Speed-
Power Connection Type8 Lead Wires, PWM Control, Tachometer
Current Rating1.3A
IP Rating-
Air Flow - m3/min0.86m³/min
Product Range04056EA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Air Flow - CFM
30.3CFM
Noise Rating
69dBA
Rated Speed
-
Current Rating
1.3A
Air Flow - m3/min
0.86m³/min
SVHC
No SVHC (27-Jun-2018)
Voltage Type
DC
Fan Frame Type
Square
External Depth
56mm
Flow Rate - Imperial
30.3CFM
Flow Rate - Metric
0.86m³/min
Power Rating
15.6W
Power Connection Type
8 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
04056EA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability