| Quantity | Price |
|---|---|
| 1+ | $79.330 |
| 5+ | $71.590 |
| 10+ | $69.420 |
| 25+ | $66.010 |
| 50+ | $61.980 |
| 100+ | $55.780 |
| 250+ | $50.820 |
Product Information
Product Overview
The SW3831 is a three-pole single-throw (3PST) medium capacity Rocker Switch with white urea resin rocker and chromate over zinc-plated steel frame. The SW series is standard size rocker that is constructed with sturdy, high performance materials that include a zinc-plated steel mounting plate. The contacts are made of specially alloyed silver, which provide superior arc resistance, mechanical stability and long electrical and mechanical life. The panel mount switch comes with phenolic resin case cover/insulator, melamine phenol case, silver-plated copper movable contactor plate and tin-plated copper terminals.
- 10mΩ Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 2000VAC for 1 minute Minimum dielectric strength
- 50000 operations Minimum mechanical life
- 25000 operations Minimum electrical life
- -10 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
On-None-Off
Non Illuminated
White
30A
250V
30V
23mm
Screw
3PST
Panel Mount
SW Series
30A
30A
37mm
-
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate