2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Rocker Switches
                                                                                                  Print Page

                                                                                                  SW3831

                                                                                                  Rocker Switch, On-None-Off, 3PST, Non Illuminated, Panel Mount, White, SW Series

                                                                                                  NKK SWITCHES
                                                                                                  NKK SWITCHES SW3831
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNKK SWITCHES
                                                                                                  Manufacturer Part NoSW3831
                                                                                                  Newark Part No.10X9336
                                                                                                  Product RangeSW Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 28 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$79.640
                                                                                                  5+$71.900
                                                                                                  10+$69.730
                                                                                                  25+$66.320
                                                                                                  50+$62.290
                                                                                                  100+$56.090
                                                                                                  250+$51.130
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $79.64
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NKK SWITCHES
                                                                                                  ManufacturerNKK SWITCHES
                                                                                                  Manufacturer Part NoSW3831
                                                                                                  Newark Part No.10X9336
                                                                                                  Product RangeSW Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Switch OperationOn-None-Off
                                                                                                  Contact Configuration3PST
                                                                                                  IlluminationNon Illuminated
                                                                                                  Switch MountingPanel Mount
                                                                                                  Actuator / Cap ColourWhite
                                                                                                  Product RangeSW Series
                                                                                                  Contact Current AC Max30A
                                                                                                  Contact Current Max30A
                                                                                                  Contact Voltage VAC250V
                                                                                                  Contact Current DC Max30A
                                                                                                  Contact Voltage VDC30V
                                                                                                  Panel Cutout Height37mm
                                                                                                  Panel Cutout Width23mm
                                                                                                  Panel Cutout Diameter-
                                                                                                  Switch TerminalsScrew
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  The SW3831 is a three-pole single-throw (3PST) medium capacity Rocker Switch with white urea resin rocker and chromate over zinc-plated steel frame. The SW series is standard size rocker that is constructed with sturdy, high performance materials that include a zinc-plated steel mounting plate. The contacts are made of specially alloyed silver, which provide superior arc resistance, mechanical stability and long electrical and mechanical life. The panel mount switch comes with phenolic resin case cover/insulator, melamine phenol case, silver-plated copper movable contactor plate and tin-plated copper terminals.

                                                                                                  • 10mΩ Maximum contact resistance
                                                                                                  • 1000MΩ at 500VDC Minimum insulation resistance
                                                                                                  • 2000VAC for 1 minute Minimum dielectric strength
                                                                                                  • 50000 operations Minimum mechanical life
                                                                                                  • 25000 operations Minimum electrical life
                                                                                                  • -10 to 70°C Operating temperature range

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Switch Operation

                                                                                                  On-None-Off

                                                                                                  Illumination

                                                                                                  Non Illuminated

                                                                                                  Actuator / Cap Colour

                                                                                                  White

                                                                                                  Contact Current AC Max

                                                                                                  30A

                                                                                                  Contact Voltage VAC

                                                                                                  250V

                                                                                                  Contact Voltage VDC

                                                                                                  30V

                                                                                                  Panel Cutout Width

                                                                                                  23mm

                                                                                                  Switch Terminals

                                                                                                  Screw

                                                                                                  Contact Configuration

                                                                                                  3PST

                                                                                                  Switch Mounting

                                                                                                  Panel Mount

                                                                                                  Product Range

                                                                                                  SW Series

                                                                                                  Contact Current Max

                                                                                                  30A

                                                                                                  Contact Current DC Max

                                                                                                  30A

                                                                                                  Panel Cutout Height

                                                                                                  37mm

                                                                                                  Panel Cutout Diameter

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.