Print Page
NJM17431F25A-TE1
ADJUSTABLE PRECISION SHUNT REGULATOR
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM17431F25A-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5213
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.671 |
| 6000+ | $0.644 |
| 9000+ | $0.585 |
| 15000+ | $0.526 |
| 30000+ | $0.507 |
| 75000+ | $0.496 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,013.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM17431F25A-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5213
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product Range-
Reference Voltage Min2.48V
Reference Voltage Max2.52V
Initial Accuracy0.8%
Temperature Coefficient± 30ppm/°C
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.48V
Initial Accuracy
0.8%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
Product Range
-
Reference Voltage Max
2.52V
Temperature Coefficient
± 30ppm/°C
No. of Pins
5Pins
Input Voltage Max
36V
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate