Print Page
NJM1431AF-TE1
HIGH PRECISION ADJUSTABLE SHUNT REGULATO
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM1431AF-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5209
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.810 |
| 6000+ | $1.730 |
| 9000+ | $1.620 |
| 15000+ | $1.500 |
| 30000+ | $1.440 |
| 75000+ | $1.420 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$5,430.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM1431AF-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5209
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product Range-
Reference Voltage Min2.44V
Reference Voltage Max2.49V
Initial Accuracy-
Temperature Coefficient-
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.44V
Initial Accuracy
-
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
Product Range
-
Reference Voltage Max
2.49V
Temperature Coefficient
-
No. of Pins
5Pins
Input Voltage Max
36V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate