Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoST-5EP503Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.56AC4982
Product RangeST-5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 200+ | $2.910 |
| 250+ | $2.900 |
| 500+ | $2.880 |
| 1000+ | $2.870 |
Price for:Each
Minimum: 200
Multiple: 200
$582.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoST-5EP503Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.56AC4982
Product RangeST-5 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialRuO2 Cermet
Adjustment TypeSide Adjust
Track Resistance50kohm
Potentiometer MountingSurface Mount
Resistance Tolerance± 10%
No. of Turns14Turns
Temperature Coefficient± 100ppm/°C
Product RangeST-5 Series
Power Rating250mW
Trimmer Shape / Size6 mm Square
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Surface Mount
No. of Turns
14Turns
Product Range
ST-5 Series
Trimmer Shape / Size
6 mm Square
MSL
-
Element Material
RuO2 Cermet
Track Resistance
50kohm
Resistance Tolerance
± 10%
Temperature Coefficient
± 100ppm/°C
Power Rating
250mW
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ST-5EP503
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
