Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoST-32EA202Copy
Newark Part No.56AC4942
Product RangeST-32 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 1000+ | $1.130 |
| 2000+ | $1.110 |
| 4000+ | $1.070 |
| 6000+ | $1.040 |
| 10000+ | $1.010 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
$114.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoST-32EA202Copy
Newark Part No.56AC4942
Product RangeST-32 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialRuO2 Cermet
Adjustment TypeTop Adjust
Track Resistance2kohm
Potentiometer MountingSurface Mount
Resistance Tolerance± 20%
No. of Turns1Turns
Temperature Coefficient± 100ppm/°C
Product RangeST-32 Series
Power Rating125mW
Trimmer Shape / Size3.4 mm Square
Qualification-
SVHCTo Be Advised
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
No. of Turns
1Turns
Product Range
ST-32 Series
Trimmer Shape / Size
3.4 mm Square
SVHC
To Be Advised
Element Material
RuO2 Cermet
Track Resistance
2kohm
Resistance Tolerance
± 20%
Temperature Coefficient
± 100ppm/°C
Power Rating
125mW
Qualification
-
Technical Docs (1)
Alternatives for ST-32EA202
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
