Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | UVZ2D100MPD1TDCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 65R3287 |
| Product Range | UVZ Series |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.680 |
| 10+ | $0.344 |
| 25+ | $0.330 |
| 50+ | $0.316 |
| 100+ | $0.302 |
| 500+ | $0.243 |
| 1000+ | $0.213 |
| 2500+ | $0.209 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | UVZ2D100MPD1TDCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 65R3287 |
| Product Range | UVZ Series |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 200V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 1000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 5mm |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 12.5mm |
| Product Range | UVZ Series |
| ESR | - |
| Ripple Current | 65mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024) |
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 1000 hours @ 105°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 10mm |
| Product Width | - |
| Product Range | UVZ Series |
| Ripple Current | 65mA |
| Operating Temperature Max | 105°C |
| SVHC | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024) |
| Voltage(DC) | 200V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 5mm |
| Product Length | - |
| Product Height | 12.5mm |
| ESR | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (2)
Alternatives for UVZ2D100MPD1TD
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
