Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVY2A102MHDCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.55K2386
Product RangeUVY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.730 |
| 500+ | $1.700 |
| 750+ | $1.660 |
| 1250+ | $1.630 |
| 2500+ | $1.590 |
| 6250+ | $1.560 |
| 12500+ | $1.520 |
| 25000+ | $1.490 |
Price for:Each
Minimum: 250
Multiple: 50
$432.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVY2A102MHDCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.55K2386
Product RangeUVY Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)100V
Capacitance Tolerance± 20%
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Lead Spacing7.5mm
Product Diameter18mm
Product Height35.5mm
Product RangeUVY Series
ESR-
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
18mm
Product Range
UVY Series
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Voltage(DC)
100V
Lifetime @ Temperature
1000 hours @ 105°C
Lead Spacing
7.5mm
Product Height
35.5mm
ESR
-
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UVY2A102MHD
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
