Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVY1C682MHD1TNCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel65R2982
Cut Tape65R2981
Product RangeUVY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 250 | $1.100 | $275.00 |
| Total Price | $275.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $1.100 |
| 500+ | $0.955 |
| 750+ | $0.914 |
| 1250+ | $0.873 |
| 2500+ | $0.808 |
| 6250+ | $0.765 |
| 12500+ | $0.751 |
| 25000+ | $0.736 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $1.100 |
| 750+ | $0.955 |
| 1250+ | $0.873 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVY1C682MHD1TNCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel65R2982
Cut Tape65R2981
Product RangeUVY Series
Technical Datasheet
Capacitance6800µF
Voltage(DC)16V
Capacitance Tolerance± 20%
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Lead Spacing7.5mm
Product Diameter16mm
Product Height25mm
Product RangeUVY Series
ESR-000ohm
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
6800µF
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
16mm
Product Range
UVY Series
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Voltage(DC)
16V
Lifetime @ Temperature
1000 hours @ 105°C
Lead Spacing
7.5mm
Product Height
25mm
ESR
-000ohm
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UVY1C682MHD1TN
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
