Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVR2D4R7MPD1TD
Newark Part No.
Full Reel65R2902
Cut Tape65R2901
Product RangeUVR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.155 | $310.00 |
| Total Price | $310.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.155 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.127 |
| 5000+ | $0.120 |
| 10000+ | $0.105 |
| 20000+ | $0.093 |
| 30000+ | $0.086 |
| 50000+ | $0.078 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR2D4R7MPD1TD
Newark Part No.
Full Reel65R2902
Cut Tape65R2901
Product RangeUVR Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)200V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Lifetime @ Temperature2000 hours @ 85°C
ESR-
Product Height11.5mm
Product RangeUVR Series
Qualification-
Ripple Current55mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
4.7µF
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
3.5mm
Product Length
-
Lifetime @ Temperature
2000 hours @ 85°C
Product Height
11.5mm
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
200V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
ESR
-
Product Range
UVR Series
Ripple Current
55mA
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for UVR2D4R7MPD1TD
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
