Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUVR2C470MHD1TO
Newark Part No.
Full Reel65R2886
Cut Tape65R2885
Product RangeUVR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $0.364 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.253 |
| 5000+ | $0.247 |
| 10000+ | $0.229 |
| 20000+ | $0.213 |
| 30000+ | $0.199 |
| 50000+ | $0.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR2C470MHD1TO
Newark Part No.
Full Reel65R2886
Cut Tape65R2885
Product RangeUVR Series
Technical Datasheet
Capacitance47µF
Voltage(DC)160V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Lifetime @ Temperature2000 hours @ 85°C
Product Width-
ESR-
Product Height20mm
Product RangeUVR Series
Qualification-
Ripple Current270mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Width
-
Product Height
20mm
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
160V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Lifetime @ Temperature
2000 hours @ 85°C
ESR
-
Product Range
UVR Series
Ripple Current
270mA
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for UVR2C470MHD1TO
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate