Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVR2C330MPD1TDCopy
Newark Part No.
Full Reel65R2882
Cut Tape65R2881
Product RangeUVR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.289 | $289.00 |
| Total Price | $289.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $0.289 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.206 |
| 5000+ | $0.202 |
| 10000+ | $0.186 |
| 20000+ | $0.174 |
| 30000+ | $0.162 |
| 50000+ | $0.155 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR2C330MPD1TDCopy
Newark Part No.
Full Reel65R2882
Cut Tape65R2881
Product RangeUVR Series
Technical Datasheet
Capacitance33µF
Voltage(DC)160V
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Product Length-
Lifetime @ Temperature2000 hours @ 85°C
ESR-
Product Height20mm
Product RangeUVR Series
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
33µF
Capacitance Tolerance
± 20%
Lead Spacing
5mm
Product Length
-
ESR
-
Product Range
UVR Series
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
160V
Polarity
Polar
Product Diameter
10mm
Lifetime @ Temperature
2000 hours @ 85°C
Product Height
20mm
Qualification
-
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for UVR2C330MPD1TD
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
