Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVR2A010MDD1TD
Newark Part No.
Full Reel65R2846
Cut Tape65R2845
Product RangeUVR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR2A010MDD1TD
Newark Part No.
Full Reel65R2846
Cut Tape65R2845
Product RangeUVR Series
Technical Datasheet
Capacitance1µF
Voltage(DC)100V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing2mm
Product Diameter5mm
Product Length-
Lifetime @ Temperature2000 hours @ 85°C
Product Width-
ESR-
Product Height11mm
Product RangeUVR Series
Qualification-
Ripple Current21mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
2mm
Product Length
-
Product Width
-
Product Height
11mm
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
5mm
Lifetime @ Temperature
2000 hours @ 85°C
ESR
-
Product Range
UVR Series
Ripple Current
21mA
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for UVR2A010MDD1TD
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
