Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUVR1H332MRD6
Newark Part No.55K2132
Product RangeUVR Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR1H332MRD6
Newark Part No.55K2132
Product RangeUVR Series
Technical Datasheet
Capacitance3300µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing10mm
Product Diameter22mm
Product Length-
Product Width-
Lifetime @ Temperature2000 hours @ 85°C
ESR-
Product Height30mm
Product RangeUVR Series
Qualification-
Ripple Current2.45A
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Capacitance
3300µF
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
10mm
Product Length
-
Lifetime @ Temperature
2000 hours @ 85°C
Product Height
30mm
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Jan-2022)
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
22mm
Product Width
-
ESR
-
Product Range
UVR Series
Ripple Current
2.45A
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate