Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUVR1C332MHD1TO
Newark Part No.65R2767
Product RangeUVR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $0.59 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR1C332MHD1TO
Newark Part No.65R2767
Product RangeUVR Series
Technical Datasheet
Capacitance3300µF
Voltage(DC)16V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Lifetime @ Temperature2000 hours @ 85°C
Product Width-
ESR-
Product Height25mm
Product RangeUVR Series
Qualification-
Ripple Current1.7A
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Product Overview
The UVR1C332MHD1TO is a radial leaded Aluminum Electrolytic Capacitor features miniature size and printed with white color letter on black sleeve marking.
- Anti-solvent (through 100V only)
- 1700mA RMS at 85°C/120Hz Rated ripple current
Technical Specifications
Capacitance
3300µF
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Product Width
-
Product Height
25mm
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
12.5mm
Lifetime @ Temperature
2000 hours @ 85°C
ESR
-
Product Range
UVR Series
Ripple Current
1.7A
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for UVR1C332MHD1TO
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate