Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUVR0J471MED1TD
Newark Part No.65R2726
Product RangeUVR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR0J471MED1TD
Newark Part No.65R2726
Product RangeUVR Series
Technical Datasheet
Capacitance470µF
Voltage(DC)6.3V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2.5mm
Product Diameter6.3mm
Product Width-
Lifetime @ Temperature2000 hours @ 85°C
ESR-
Product Height11mm
Product RangeUVR Series
Qualification-
Ripple Current320mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
470µF
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
2.5mm
Product Width
-
ESR
-
Product Range
UVR Series
Ripple Current
320mA
Operating Temperature Max
85°C
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Product Diameter
6.3mm
Lifetime @ Temperature
2000 hours @ 85°C
Product Height
11mm
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Docs (2)
Alternatives for UVR0J471MED1TD
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate