Print Page
Image is for illustrative purposes only. Please refer to product description.
![NICHICON UVP1J470MPD1TD Electrolytic Capacitor, Bi-Polar, 47 µF, 63 V, ± 20%, Bi-Polar [Non-Polar]](https://www.newark.com/productimages/standard/en_US/4658387.jpg)
ManufacturerNICHICON
Manufacturer Part NoUVP1J470MPD1TDCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel65R2671
Cut Tape65R2670
Product RangeUVP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.336 | $336.00 |
| Total Price | $336.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.336 |
| 2000+ | $0.329 |
| 3000+ | $0.323 |
| 5000+ | $0.316 |
| 10000+ | $0.309 |
| 25000+ | $0.302 |
| 50000+ | $0.296 |
| 100000+ | $0.289 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.336 |
| 3000+ | $0.329 |
| 5000+ | $0.323 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVP1J470MPD1TDCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel65R2671
Cut Tape65R2670
Product RangeUVP Series
Technical Datasheet
Capacitance47µF
Voltage(DC)63V
Capacitance Tolerance± 20%
PolarityBi-Polar [Non-Polar]
Lead Spacing5mm
Product Diameter10mm
Product Height16mm
Product RangeUVP Series
ESR-000ohm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
Lead Spacing
5mm
Product Height
16mm
ESR
-000ohm
Operating Temperature Max
85°C
Voltage(DC)
63V
Polarity
Bi-Polar [Non-Polar]
Product Diameter
10mm
Product Range
UVP Series
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Docs (1)
Alternatives for UVP1J470MPD1TD
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
