Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVP1C101MPD1TDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel65R2607
Cut Tape65R2606
Product RangeUVP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.151 | $302.00 |
| Total Price | $302.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.151 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.168 |
| 5000+ | $0.158 |
| 10000+ | $0.138 |
| 20000+ | $0.123 |
| 30000+ | $0.113 |
| 50000+ | $0.103 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVP1C101MPD1TDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel65R2607
Cut Tape65R2606
Product RangeUVP Series
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 85°C
Capacitor Case / PackageRadial Leaded
PolarityBi-Polar [Non-Polar]
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
ESR-
Product Height11.5mm
Product RangeUVP Series
Qualification-
Ripple Current160mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Polarity
Bi-Polar [Non-Polar]
Product Diameter
8mm
Product Width
-
Product Height
11.5mm
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
16V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
3.5mm
Product Length
-
ESR
-
Product Range
UVP Series
Ripple Current
160mA
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for UVP1C101MPD1TD
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
