Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVP1A222MHDCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.55K1955
Product RangeUVP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.798 |
| 500+ | $0.782 |
| 1000+ | $0.766 |
| 2500+ | $0.750 |
Price for:Each
Minimum: 250
Multiple: 250
$199.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVP1A222MHDCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.55K1955
Product RangeUVP Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)10V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityBi-Polar [Non-Polar]
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Lifetime @ Temperature10000 hours @ 105°C
Product Width-
Product Height25mm
ESR-
Product RangeUVP Series
Qualification-
Ripple Current1.28A
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
2200µF
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Product Length
-
Product Width
-
ESR
-
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Polarity
Bi-Polar [Non-Polar]
Product Diameter
16mm
Lifetime @ Temperature
10000 hours @ 105°C
Product Height
25mm
Product Range
UVP Series
Ripple Current
1.28A
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for UVP1A222MHD
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
