Print Page
Image is for illustrative purposes only. Please refer to product description.
![NICHICON UVP0J102MPD Electrolytic Capacitor, Bi-Polar, 1000 µF, 6.3 V, ± 20%, Bi-Polar [Non-Polar]](https://www.newark.com/productimages/standard/en_US/4658387.jpg)
ManufacturerNICHICON
Manufacturer Part NoUVP0J102MPDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.55K1941
Product RangeUVP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1400+ | $0.396 |
| 2800+ | $0.388 |
| 4200+ | $0.380 |
| 7000+ | $0.372 |
| 14000+ | $0.364 |
| 35000+ | $0.356 |
| 70000+ | $0.348 |
| 140000+ | $0.341 |
Price for:Each
Minimum: 1400
Multiple: 1400
$554.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVP0J102MPDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.55K1941
Product RangeUVP Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)6.3V
Capacitance Tolerance± 20%
PolarityBi-Polar [Non-Polar]
Lead Spacing5mm
Product Diameter10mm
Product Height20mm
Product RangeUVP Series
ESR-000ohm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Lead Spacing
5mm
Product Height
20mm
ESR
-000ohm
Operating Temperature Max
85°C
Voltage(DC)
6.3V
Polarity
Bi-Polar [Non-Polar]
Product Diameter
10mm
Product Range
UVP Series
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for UVP0J102MPD
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
