Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVK2G100MPD1TD
Newark Part No.
Full Reel65R2580
Cut Tape65R2579
Product RangeUVK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.365 | $365.00 |
| Total Price | $365.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $0.365 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.259 |
| 5000+ | $0.253 |
| 10000+ | $0.234 |
| 20000+ | $0.218 |
| 30000+ | $0.203 |
| 50000+ | $0.194 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVK2G100MPD1TD
Newark Part No.
Full Reel65R2580
Cut Tape65R2579
Product RangeUVK Series
Technical Datasheet
Capacitance10µF
Voltage(DC)400V
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Product Height16mm
Product RangeUVK Series
ESR-000ohm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Lead Spacing
5mm
Product Height
16mm
ESR
-000ohm
Operating Temperature Max
85°C
Voltage(DC)
400V
Polarity
Polar
Product Diameter
10mm
Product Range
UVK Series
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Docs (1)
Alternatives for UVK2G100MPD1TD
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
