Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVK1E472MHD1TNCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel65R2566
Cut Tape65R2565
Product RangeUVK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 250 | $0.894 | $223.50 |
| Total Price | $223.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $0.894 |
| 500+ | $0.799 |
| 750+ | $0.783 |
| 1250+ | $0.767 |
| 2500+ | $0.751 |
| 6250+ | $0.735 |
| 12500+ | $0.719 |
| 25000+ | $0.703 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $0.894 |
| 750+ | $0.799 |
| 1250+ | $0.783 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVK1E472MHD1TNCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel65R2566
Cut Tape65R2565
Product RangeUVK Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)25V
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing7.5mm
Product Diameter16mm
Product Height25mm
Product RangeUVK Series
ESR-000ohm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
4700µF
Capacitance Tolerance
± 20%
Lead Spacing
7.5mm
Product Height
25mm
ESR
-000ohm
Operating Temperature Max
85°C
Voltage(DC)
25V
Polarity
Polar
Product Diameter
16mm
Product Range
UVK Series
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Docs (1)
Alternatives for UVK1E472MHD1TN
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
