Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoURZ1E222MHDCopy
Newark Part No.55K0650
Product RangeURZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.760 |
| 500+ | $0.648 |
| 1000+ | $0.572 |
| 5000+ | $0.496 |
| 10000+ | $0.484 |
Price for:Each
Minimum: 400
Multiple: 400
$304.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoURZ1E222MHDCopy
Newark Part No.55K0650
Product RangeURZ Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)25V
Lead Spacing7.5mm
Product Diameter18mm
Product Height15mm
Product RangeURZ Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2200µF
Lead Spacing
7.5mm
Product Height
15mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Product Diameter
18mm
Product Range
URZ Series
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for URZ1E222MHD
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
