Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoURS1A103MHDCopy
Newark Part No.55K0487
Product RangeURS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.925 |
| 500+ | $0.811 |
| 1000+ | $0.697 |
| 2500+ | $0.643 |
Price for:Each
Minimum: 300
Multiple: 300
$277.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoURS1A103MHDCopy
Newark Part No.55K0487
Product RangeURS Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)10V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Product Width-
Product Height20mm
Product RangeURS Series
ESR-
Ripple Current2.35A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
10000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
18mm
Product Width
-
Product Range
URS Series
Ripple Current
2.35A
Operating Temperature Max
85°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
10V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for URS1A103MHD
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
