Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPW2V3R3MPD1TD
Newark Part No.
Full Reel65R4388
Re-Reel65R4387
Cut Tape65R4387
Product RangeUPW Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW2V3R3MPD1TD
Newark Part No.
Full Reel65R4388
Re-Reel65R4387
Cut Tape65R4387
Product RangeUPW Series
Technical Datasheet
Capacitance3.3µF
Voltage(DC)350V
Product RangeUPW Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Lifetime @ Temperature5000 hours @ 105°C
ESR-
Product Height16mm
Qualification-
Ripple Current38mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
3.3µF
Product Range
UPW Series
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
ESR
-
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
350V
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Lifetime @ Temperature
5000 hours @ 105°C
Product Height
16mm
Ripple Current
38mA
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPW2V3R3MPD1TD
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate