Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPW1V222MHD6TNCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.65R4229
Product RangeUPW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.250 |
| 500+ | $1.130 |
| 1000+ | $0.978 |
| 2500+ | $0.876 |
Price for:Each
Minimum: 250
Multiple: 250
$312.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW1V222MHD6TNCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.65R4229
Product RangeUPW Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)35V
Product RangeUPW Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Lifetime @ Temperature8000 hours @ 105°C
Product Width-
Product Height25mm
ESR0.04ohm
Qualification-
Ripple Current2.74A
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
2200µF
Product Range
UPW Series
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
18mm
Lifetime @ Temperature
8000 hours @ 105°C
Product Height
25mm
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
35V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Product Length
-
Product Width
-
ESR
0.04ohm
Ripple Current
2.74A
Operating Temperature Max
105°C
Technical Docs (2)
Alternatives for UPW1V222MHD6TN
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
