Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPW1J120MDD1TD
Newark Part No.
Full Reel65R4156
Re-Reel65R4155
Cut Tape65R4155
Product RangeUPW Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW1J120MDD1TD
Newark Part No.
Full Reel65R4156
Re-Reel65R4155
Cut Tape65R4155
Product RangeUPW Series
Technical Datasheet
Capacitance12µF
Voltage(DC)63V
Product RangeUPW Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2mm
Product Diameter5mm
Product Length-
Lifetime @ Temperature2000 hours @ 105°C
Product Width-
Product Height11mm
ESR4ohm
Qualification-
Ripple Current145mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
12µF
Product Range
UPW Series
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Diameter
5mm
Lifetime @ Temperature
2000 hours @ 105°C
Product Height
11mm
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
2mm
Product Length
-
Product Width
-
ESR
4ohm
Ripple Current
145mA
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPW1J120MDD1TD
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate