Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPW1C392MHD6TNCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel65R3998
Cut Tape65R3998
Product RangeUPW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 250 | $1.070 | $267.50 |
| Total Price | $267.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 50+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW1C392MHD6TNCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel65R3998
Cut Tape65R3998
Product RangeUPW Series
Technical Datasheet
Capacitance3900µF
Voltage(DC)16V
Product RangeUPW Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Lifetime @ Temperature8000 hours @ 105°C
Product Width-
Product Height20mm
ESR0.056ohm
Qualification-
Ripple Current2.49A
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
3900µF
Product Range
UPW Series
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
18mm
Lifetime @ Temperature
8000 hours @ 105°C
Product Height
20mm
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Product Length
-
Product Width
-
ESR
0.056ohm
Ripple Current
2.49A
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPW1C392MHD6TN
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
