Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPW1C392MHDCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.55K0192
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.896 |
| 500+ | $0.764 |
| 1000+ | $0.674 |
| 5000+ | $0.585 |
| 10000+ | $0.571 |
Price for:Each
Minimum: 250
Multiple: 250
$224.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW1C392MHDCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.55K0192
Technical Datasheet
Capacitance3900µF
Voltage(DC)16V
Lead Spacing7.5mm
Product Diameter16mm
Product Height25mm
ESR0.056ohm
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3900µF
Lead Spacing
7.5mm
Product Height
25mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Product Diameter
16mm
ESR
0.056ohm
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPW1C392MHD
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
