Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPW1A472MHDCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.55K0157
Product RangeUPW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.946 |
| 500+ | $0.829 |
| 1000+ | $0.713 |
| 2500+ | $0.657 |
Price for:Each
Minimum: 250
Multiple: 250
$236.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW1A472MHDCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.55K0157
Product RangeUPW Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)10V
Product RangeUPW Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Lifetime @ Temperature8000 hours @ 105°C
Product Height25mm
ESR0.044ohm
Qualification-
Ripple Current2.555A
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
4700µF
Product Range
UPW Series
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Height
25mm
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Lifetime @ Temperature
8000 hours @ 105°C
ESR
0.044ohm
Ripple Current
2.555A
Operating Temperature Max
105°C
Technical Docs (2)
Alternatives for UPW1A472MHD
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
