Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPW1A392MHD6TN
Newark Part No.65R3943
Product RangeUPW Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.722 |
| 500+ | $0.680 |
| 1000+ | $0.631 |
| 1500+ | $0.623 |
| 2500+ | $0.614 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$180.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW1A392MHD6TN
Newark Part No.65R3943
Product RangeUPW Series
Technical Datasheet
Capacitance3900µF
Voltage(DC)10V
Product RangeUPW Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Lifetime @ Temperature8000 hours @ 105°C
Product Width-
Product Height20mm
ESR0.058ohm
Qualification-
Ripple Current2.21A
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
3900µF
Product Range
UPW Series
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Lifetime @ Temperature
8000 hours @ 105°C
Product Height
20mm
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
10V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Width
-
ESR
0.058ohm
Ripple Current
2.21A
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPW1A392MHD6TN
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate